10GB-6014NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10GB-6014NLT

DigiKey Part Number
1902-10GB-6014NLTTR-ND - Tape & Reel (TR)
1902-10GB-6014NLTCT-ND - Cut Tape (CT)
1902-10GB-6014NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10GB-6014NLT
Description
LAN MODULE XFRMR 10GBASE-T SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LAN 10G Base-T Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10G Base-T
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.605" L x 0.547" W (15.37mm x 13.89mm)
Height - Seated (Max)
0.255" (6.47mm)
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1754,67000 Kč754,67 Kč
10679,07900 Kč6 790,79 Kč
25650,86240 Kč16 271,56 Kč
50650,46260 Kč32 523,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300579,56837 Kč173 870,51 Kč
Manufacturers Standard Package
Unit Price without VAT:754,67000 Kč
Unit Price with VAT:913,15070 Kč