
10GB-6014NLT | |
|---|---|
DigiKey Part Number | 1902-10GB-6014NLTTR-ND - Tape & Reel (TR) 1902-10GB-6014NLTCT-ND - Cut Tape (CT) 1902-10GB-6014NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10GB-6014NLT |
Description | LAN MODULE XFRMR 10GBASE-T SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LAN 10G Base-T Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.605" L x 0.547" W (15.37mm x 13.89mm) | |
Height - Seated (Max) | 0.255" (6.47mm) | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 925,38000 Kč | 925,38 Kč |
| 10 | 832,38200 Kč | 8 323,82 Kč |
| 25 | 797,73920 Kč | 19 943,48 Kč |
| 50 | 772,39040 Kč | 38 619,52 Kč |
| 100 | 763,65740 Kč | 76 365,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 710,24617 Kč | 213 073,85 Kč |
| Unit Price without VAT: | 925,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 119,70980 Kč |

