


10GB-6012XT | |
|---|---|
DigiKey Part Number | 1902-10GB-6012XTTR-ND - Tape & Reel (TR) 1902-10GB-6012XTCT-ND - Cut Tape (CT) 1902-10GB-6012XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10GB-6012XT |
Description | LAN MODULE XFRMR 10GBASE-T SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10G Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T, Power over Ethernet (PoE) | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.725" L x 0.511" W (18.42mm x 12.98mm) | |
Height - Seated (Max) | 0.410" (10.41mm) | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 081,19000 Kč | 1 081,19 Kč |
| 10 | 972,41700 Kč | 9 724,17 Kč |
| 25 | 931,85760 Kč | 23 296,44 Kč |
| 50 | 907,58400 Kč | 45 379,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 782,57027 Kč | 234 771,08 Kč |
| Unit Price without VAT: | 1 081,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 308,23990 Kč |

