120µH LAN 10G Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120µH LAN 10G Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount
Rugged Ethernet LAN Transformers

10GB-6012XT

DigiKey Part Number
1902-10GB-6012XTTR-ND - Tape & Reel (TR)
1902-10GB-6012XTCT-ND - Cut Tape (CT)
1902-10GB-6012XTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10GB-6012XT
Description
LAN MODULE XFRMR 10GBASE-T SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120µH LAN 10G Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10G Base-T, Power over Ethernet (PoE)
Inductance
120µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.725" L x 0.511" W (18.42mm x 12.98mm)
Height - Seated (Max)
0.410" (10.41mm)
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 081,19000 Kč1 081,19 Kč
10972,41700 Kč9 724,17 Kč
25931,85760 Kč23 296,44 Kč
50907,58400 Kč45 379,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300782,57027 Kč234 771,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 081,19000 Kč
Unit Price with VAT:1 308,23990 Kč