120µH LAN 10G Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120µH LAN 10G Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount
Rugged Ethernet LAN Transformers

10GB-6012T

DigiKey Part Number
1902-10GB-6012TTR-ND - Tape & Reel (TR)
1902-10GB-6012TCT-ND - Cut Tape (CT)
1902-10GB-6012TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10GB-6012T
Description
LAN MODULE XFRMR 10GBASE-T SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120µH LAN 10G Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10G Base-T, Power over Ethernet (PoE)
Inductance
120µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.725" L x 0.511" W (18.42mm x 12.98mm)
Height - Seated (Max)
0.410" (10.41mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1974,73000 Kč974,73 Kč
10876,72900 Kč8 767,29 Kč
25840,20560 Kč21 005,14 Kč
50813,49620 Kč40 674,81 Kč
100808,95630 Kč80 895,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300705,67420 Kč211 702,26 Kč
Manufacturers Standard Package
Unit Price without VAT:974,73000 Kč
Unit Price with VAT:1 179,42330 Kč