


10GB-6012NLT | |
|---|---|
DigiKey Part Number | 1902-10GB-6012NLTTR-ND - Tape & Reel (TR) 1902-10GB-6012NLTCT-ND - Cut Tape (CT) 1902-10GB-6012NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10GB-6012NLT |
Description | LAN MODULE XFRMR 10GBASE-T SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10G Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T, Power over Ethernet (PoE) | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.725" L x 0.511" W (18.42mm x 12.98mm) | |
Height - Seated (Max) | 0.410" (10.41mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 966,75000 Kč | 966,75 Kč |
| 10 | 869,50600 Kč | 8 695,06 Kč |
| 25 | 833,29320 Kč | 20 832,33 Kč |
| 50 | 806,80620 Kč | 40 340,31 Kč |
| 100 | 801,56720 Kč | 80 156,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 713,32620 Kč | 142 665,24 Kč |
| Unit Price without VAT: | 966,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 169,76750 Kč |

