120µH LAN 10G Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120µH LAN 10G Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount
Rugged Ethernet LAN Transformers

10GB-6012NL

DigiKey Part Number
1902-10GB-6012NL-ND
Manufacturer
Manufacturer Product Number
10GB-6012NL
Description
LAN MODULE XFRMR 10GBASE-T SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120µH LAN 10G Base-T, Power over Ethernet (PoE) Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN 10G Base-T, Power over Ethernet (PoE)
Inductance
120µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.725" L x 0.511" W (18.42mm x 12.98mm)
Height - Seated (Max)
0.410" (10.41mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
25782,72160 Kč19 568,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:782,72160 Kč
Unit Price with VAT:947,09314 Kč