LAN 10G Base-T Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10GB-6010T

DigiKey Part Number
1902-10GB-6010TTR-ND - Tape & Reel (TR)
1902-10GB-6010TCT-ND - Cut Tape (CT)
1902-10GB-6010TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10GB-6010T
Description
LAN MODULE XFRMR 10GBASE-T SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LAN 10G Base-T Pulse Transformer Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10G Base-T
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.605" L x 0.547" W (15.37mm x 13.89mm)
Height - Seated (Max)
0.255" (6.47mm)
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1941,13000 Kč941,13 Kč
10846,57600 Kč8 465,76 Kč
25811,32080 Kč20 283,02 Kč
50785,53940 Kč39 276,97 Kč
100778,11450 Kč77 811,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300722,32420 Kč216 697,26 Kč
Manufacturers Standard Package
Unit Price without VAT:941,13000 Kč
Unit Price with VAT:1 138,76730 Kč