1000B-5014
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000B-5014F

DigiKey Part Number
1000B-5014F-ND
Manufacturer
Manufacturer Product Number
1000B-5014F
Description
MDL DUAL 1GD 1:1 SMT TU PB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN 10/100/1000 Base-T
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
1.095" L x 0.480" W (27.81mm x 12.19mm)
Height - Seated (Max)
0.295" (7.49mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
301 556,97533 Kč46 709,26 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 556,97533 Kč
Unit Price with VAT:1 883,94015 Kč