
1000B-5014 | |
|---|---|
DigiKey Part Number | 1000B-5014-ND |
Manufacturer | |
Manufacturer Product Number | 1000B-5014 |
Description | MDL DUAL 1GD 1:1 SMT TU PBC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.095" L x 0.480" W (27.81mm x 12.19mm) | |
Height - Seated (Max) | 0.295" (7.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 1 801,69867 Kč | 27 025,48 Kč |
| Unit Price without VAT: | 1 801,69867 Kč |
|---|---|
| Unit Price with VAT: | 2 180,05539 Kč |


