350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1000B-5006XT

DigiKey Part Number
1000B-5006XT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1000B-5006XT
Description
MDL DUAL 1000B 1:1 SMT TR PBC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
LAN 10/100/1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.518" L x 0.595" W (13.16mm x 15.11mm)
Height - Seated (Max)
0.251" (6.38mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
350666,71949 Kč233 351,82 Kč
Manufacturers Standard Package
Unit Price without VAT:666,71949 Kč
Unit Price with VAT:806,73058 Kč