
1000B-5003FXNLT | |
|---|---|
DigiKey Part Number | 1902-1007-2-ND - Tape & Reel (TR) 1902-1007-1-ND - Cut Tape (CT) 1902-1007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1000B-5003FXNLT |
Description | XFMR MODULE DUAL 1GD SMT PBC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.100" L x 0.297" W (27.94mm x 7.54mm) | |
Height - Seated (Max) | 0.341" (8.66mm) | |
Operating Temperature | -55°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 264,29000 Kč | 1 264,29 Kč |
| 10 | 1 136,72700 Kč | 11 367,27 Kč |
| 25 | 1 089,24200 Kč | 27 231,05 Kč |
| 50 | 1 079,46520 Kč | 53 973,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 977,83320 Kč | 244 458,30 Kč |
| Unit Price without VAT: | 1 264,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 529,79090 Kč |






