
1000B-5001XNL | |
|---|---|
DigiKey Part Number | 1000B-5001XNL-ND |
Manufacturer | |
Manufacturer Product Number | 1000B-5001XNL |
Description | XFMR TCS SNGL 1000BT SMT RPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.690" L x 0.480" W (17.53mm x 12.19mm) | |
Height - Seated (Max) | 0.235" (5.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 027,64000 Kč | 1 027,64 Kč |
| 10 | 924,22700 Kč | 9 242,27 Kč |
| 25 | 885,72080 Kč | 22 143,02 Kč |
| 50 | 857,55000 Kč | 42 877,50 Kč |
| 100 | 830,19370 Kč | 83 019,37 Kč |
| 250 | 795,27740 Kč | 198 819,35 Kč |
| Unit Price without VAT: | 1 027,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 243,44440 Kč |


