
IN612L-Q1-R-G4C0I | |
|---|---|
DigiKey Part Number | 3890-IN612L-Q1-R-G4C0ITR-ND - Tape & Reel (TR) 3890-IN612L-Q1-R-G4C0ICT-ND - Cut Tape (CT) 3890-IN612L-Q1-R-G4C0IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN612L-Q1-R-G4C0I |
Description | IC RF TXRX+MCU BLE 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 3dBm | |
Sensitivity | -104.5dBm | |
Memory Size | 512kB Flash, 256kB ROM, 96kB SRAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PDM, PWM, SPI, UART | |
GPIO | 30 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 7mA ~ 8.3mA | |
Current - Transmitting | 6.5mA ~ 9.6mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,53000 Kč | 93,53 Kč |
| 10 | 77,71700 Kč | 777,17 Kč |
| 25 | 72,12160 Kč | 1 803,04 Kč |
| 100 | 64,95630 Kč | 6 495,63 Kč |
| 250 | 61,14356 Kč | 15 285,89 Kč |
| 500 | 58,72976 Kč | 29 364,88 Kč |
| 1 000 | 56,68760 Kč | 56 687,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 52,07500 Kč | 208 300,00 Kč |
| Unit Price without VAT: | 93,53000 Kč |
|---|---|
| Unit Price with VAT: | 113,17130 Kč |


