
IN1BN-DKA0-AEM100-C1 | |
|---|---|
DigiKey Part Number | 3890-IN1BN-DKA0-AEM100-C1-ND |
Manufacturer | |
Manufacturer Product Number | IN1BN-DKA0-AEM100-C1 |
Description | IN100 ENERGY HARVESTING BLE BEAC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | AEM10330 NanoBeacon™ IN100 Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | InPlay Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s), Power Supply | |
Antenna Type | - | |
Utilized IC / Part | AEM10330 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 285,71000 Kč | 1 285,71 Kč |
| Unit Price without VAT: | 1 285,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 555,70910 Kč |



