RF Modulator IC 18-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Modulator IC 18-UFQFN Exposed Pad
IN100-Q1-R-YC1I

IN100-Q1-R-YC1I

DigiKey Part Number
3890-IN100-Q1-R-YC1ITR-ND - Tape & Reel (TR)
3890-IN100-Q1-R-YC1ICT-ND - Cut Tape (CT)
3890-IN100-Q1-R-YC1IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN100-Q1-R-YC1I
Description
ISM 2.4GHZ, MEDRADIO 2.36GHZ, BL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Modulator IC 18-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
InPlay Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Supply
1.1V ~ 3.6V
Test Frequency
2.4GHz
Mounting Type
Surface Mount
Package / Case
18-UFQFN Exposed Pad
Supplier Device Package
18-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 986
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
521,33400 Kč106,67 Kč
1020,26300 Kč202,63 Kč
2518,99880 Kč474,97 Kč
5018,13800 Kč906,90 Kč
10017,35060 Kč1 735,06 Kč
50015,76530 Kč7 882,65 Kč
1 00015,17609 Kč15 176,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00013,98992 Kč69 949,60 Kč
10 00013,54823 Kč135 482,30 Kč
15 00013,30696 Kč199 604,40 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč