RF Modulator IC 8-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Modulator IC 8-WDFN Exposed Pad
IN100-D1-R-YC1I

IN100-D1-R-RC1I

DigiKey Part Number
3890-IN100-D1-R-RC1ITR-ND - Tape & Reel (TR)
3890-IN100-D1-R-RC1ICT-ND - Cut Tape (CT)
3890-IN100-D1-R-RC1IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN100-D1-R-RC1I
Description
ISM 2.4GHZ, MEDRADIO 2.36GHZ, BL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Modulator IC 8-WDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
1.1V ~ 3.6V
Manufacturer
InPlay Inc
Test Frequency
2.4GHz
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-WDFN Exposed Pad
Part Status
Active
Supplier Device Package
8-WDFN (2.5x2.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 506
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1017,97400 Kč179,74 Kč
2516,94960 Kč423,74 Kč
10015,53430 Kč1 553,43 Kč
25014,68432 Kč3 671,08 Kč
50014,08252 Kč7 041,26 Kč
1 00013,51494 Kč13 514,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,31848 Kč61 592,40 Kč
10 00011,85175 Kč118 517,50 Kč
15 00011,59136 Kč173 870,40 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč