


IN100-Q1-R-YC1I | |
|---|---|
DigiKey Part Number | 3890-IN100-Q1-R-YC1ITR-ND - Tape & Reel (TR) 3890-IN100-Q1-R-YC1ICT-ND - Cut Tape (CT) 3890-IN100-Q1-R-YC1IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN100-Q1-R-YC1I |
Description | ISM 2.4GHZ, MEDRADIO 2.36GHZ, BL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 18-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | InPlay Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Supply | 1.1V ~ 3.6V | |
Test Frequency | 2.4GHz | |
Mounting Type | Surface Mount | |
Package / Case | 18-UFQFN Exposed Pad | |
Supplier Device Package | 18-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 5 | 22,38400 Kč | 111,92 Kč |
| 10 | 21,27100 Kč | 212,71 Kč |
| 25 | 19,94800 Kč | 498,70 Kč |
| 50 | 19,04520 Kč | 952,26 Kč |
| 100 | 18,21790 Kč | 1 821,79 Kč |
| 500 | 16,55356 Kč | 8 276,78 Kč |
| 1 000 | 15,93475 Kč | 15 934,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,68940 Kč | 73 447,00 Kč |
| 10 000 | 14,22560 Kč | 142 256,00 Kč |
| 15 000 | 13,97232 Kč | 209 584,80 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |






