RF Modulator IC 18-WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Modulator IC 18-WQFN
IN100-Q1-R-YC1I

IN100-Q1-R-RC1I

DigiKey Part Number
3890-IN100-Q1-R-RC1ITR-ND - Tape & Reel (TR)
3890-IN100-Q1-R-RC1ICT-ND - Cut Tape (CT)
3890-IN100-Q1-R-RC1IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN100-Q1-R-RC1I
Description
ISM 2.4GHZ, MEDRADIO 2.36GHZ, BL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Modulator IC 18-WQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
InPlay Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Supply
1.1V ~ 3.6V
Test Frequency
2.4GHz
Mounting Type
Surface Mount
Package / Case
18-WQFN
Supplier Device Package
18-WQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 406
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1021,92200 Kč219,22 Kč
2520,67040 Kč516,76 Kč
10018,95910 Kč1 895,91 Kč
25017,93060 Kč4 482,65 Kč
50017,20240 Kč8 601,20 Kč
1 00016,51556 Kč16 515,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00015,06846 Kč75 342,30 Kč
10 00014,50405 Kč145 040,50 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč