


IN100-D1-R-RC1I | |
|---|---|
DigiKey Part Number | 3890-IN100-D1-R-RC1ITR-ND - Tape & Reel (TR) 3890-IN100-D1-R-RC1ICT-ND - Cut Tape (CT) 3890-IN100-D1-R-RC1IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN100-D1-R-RC1I |
Description | ISM 2.4GHZ, MEDRADIO 2.36GHZ, BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 8-WDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | InPlay Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Supply | 1.1V ~ 3.6V | |
Test Frequency | 2.4GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WDFN (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,44900 Kč | 174,49 Kč |
| 25 | 16,45400 Kč | 411,35 Kč |
| 100 | 15,08290 Kč | 1 508,29 Kč |
| 250 | 14,25680 Kč | 3 564,20 Kč |
| 500 | 13,67222 Kč | 6 836,11 Kč |
| 1 000 | 13,12123 Kč | 13 121,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,95975 Kč | 59 798,75 Kč |
| 10 000 | 11,50657 Kč | 115 065,70 Kč |
| 15 000 | 11,25374 Kč | 168 806,10 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |








