12.8V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVL7VB1S-DFN1006-2LDG

DigiKey Part Number
3526-TVL7VB1S-DFN1006-2LDGTR-ND - Tape & Reel (TR)
3526-TVL7VB1S-DFN1006-2LDGCT-ND - Cut Tape (CT)
3526-TVL7VB1S-DFN1006-2LDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TVL7VB1S-DFN1006-2LDG
Description
TVS DIODE 7VWM 12.8VC DFN1006
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12.8V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V (Max)
Voltage - Breakdown (Min)
7.5V
Voltage - Clamping (Max) @ Ipp
12.8V
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
8.5pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 694
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,74300 Kč17,43 Kč
1001,07090 Kč107,09 Kč
5000,77230 Kč386,15 Kč
1 0000,67530 Kč675,30 Kč
2 0000,59309 Kč1 186,18 Kč
5 0000,50378 Kč2 518,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,44839 Kč4 483,90 Kč
20 0000,40166 Kč8 033,20 Kč
30 0000,37783 Kč11 334,90 Kč
50 0000,35102 Kč17 551,00 Kč
70 0000,33513 Kč23 459,10 Kč
100 0000,31968 Kč31 968,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč