
MHC2012S800UBPDG | |
|---|---|
DigiKey Part Number | 3526-MHC2012S800UBPDGTR-ND - Tape & Reel (TR) 3526-MHC2012S800UBPDGCT-ND - Cut Tape (CT) 3526-MHC2012S800UBPDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHC2012S800UBPDG |
Description | FERRITE BEAD 80 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 5A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INPAQ Technology Co., Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,42100 Kč | 4,21 Kč |
| 25 | 0,37880 Kč | 9,47 Kč |
| 50 | 0,33680 Kč | 16,84 Kč |
| 100 | 0,30310 Kč | 30,31 Kč |
| 250 | 0,26356 Kč | 65,89 Kč |
| 500 | 0,23576 Kč | 117,88 Kč |
| 1 000 | 0,21029 Kč | 210,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,16514 Kč | 660,56 Kč |
| 8 000 | 0,14509 Kč | 1 160,72 Kč |
| 12 000 | 0,13400 Kč | 1 608,00 Kč |
| 20 000 | 0,12068 Kč | 2 413,60 Kč |
| 28 000 | 0,11229 Kč | 3 144,12 Kč |
| 40 000 | 0,10683 Kč | 4 273,20 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |







