
MHC1608P221ZBP2A2DG | |
|---|---|
DigiKey Part Number | 3526-MHC1608P221ZBP2A2DGTR-ND - Tape & Reel (TR) 3526-MHC1608P221ZBP2A2DGCT-ND - Cut Tape (CT) 3526-MHC1608P221ZBP2A2DGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHC1608P221ZBP2A2DG |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.2A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INPAQ Technology Co., Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 2.2A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,33700 Kč | 3,37 Kč |
| 25 | 0,28640 Kč | 7,16 Kč |
| 50 | 0,26100 Kč | 13,05 Kč |
| 100 | 0,23370 Kč | 23,37 Kč |
| 250 | 0,20292 Kč | 50,73 Kč |
| 500 | 0,18230 Kč | 91,15 Kč |
| 1 000 | 0,16272 Kč | 162,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,12835 Kč | 513,40 Kč |
| 8 000 | 0,11307 Kč | 904,56 Kč |
| 12 000 | 0,10464 Kč | 1 255,68 Kč |
| 20 000 | 0,09451 Kč | 1 890,20 Kč |
| 28 000 | 0,08813 Kč | 2 467,64 Kč |
| 40 000 | 0,08160 Kč | 3 264,00 Kč |
| 100 000 | 0,07894 Kč | 7 894,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


