
MCM2012B900GBEDG | |
|---|---|
DigiKey Part Number | 3526-MCM2012B900GBEDGTR-ND - Tape & Reel (TR) 3526-MCM2012B900GBEDGCT-ND - Cut Tape (CT) 3526-MCM2012B900GBEDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCM2012B900GBEDG |
Description | CMC 400MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 400mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 400mA |
Manufacturer INPAQ Technology Co., Ltd | DC Resistance (DCR) (Max) 400mOhm |
Series | Voltage Rating - DC 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Number of Lines 2 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Package / Case 0805 (2012 Metric), 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,94500 Kč | 9,45 Kč |
| 25 | 0,90720 Kč | 22,68 Kč |
| 50 | 0,88620 Kč | 44,31 Kč |
| 100 | 0,86090 Kč | 86,09 Kč |
| 250 | 0,82984 Kč | 207,46 Kč |
| 500 | 0,80716 Kč | 403,58 Kč |
| 1 000 | 0,78428 Kč | 784,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,74907 Kč | 2 247,21 Kč |
| 6 000 | 0,72748 Kč | 4 364,88 Kč |
| 9 000 | 0,71501 Kč | 6 435,09 Kč |
| 15 000 | 0,69956 Kč | 10 493,40 Kč |
| 21 000 | 0,68949 Kč | 14 479,29 Kč |
| 30 000 | 0,67895 Kč | 20 368,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


