
MCB1608S102IBPDG | |
|---|---|
DigiKey Part Number | 3526-MCB1608S102IBPDGTR-ND - Tape & Reel (TR) 3526-MCB1608S102IBPDGCT-ND - Cut Tape (CT) 3526-MCB1608S102IBPDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCB1608S102IBPDG |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 600mA 600mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 600mA |
Manufacturer INPAQ Technology Co., Ltd | DC Resistance (DCR) (Max) 600mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,25000 Kč | 2,50 Kč |
| 25 | 0,22520 Kč | 5,63 Kč |
| 50 | 0,20020 Kč | 10,01 Kč |
| 100 | 0,17940 Kč | 17,94 Kč |
| 250 | 0,15600 Kč | 39,00 Kč |
| 500 | 0,13974 Kč | 69,87 Kč |
| 1 000 | 0,12513 Kč | 125,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09912 Kč | 396,48 Kč |
| 8 000 | 0,08754 Kč | 700,32 Kč |
| 12 000 | 0,08118 Kč | 974,16 Kč |
| 20 000 | 0,07356 Kč | 1 471,20 Kč |
| 28 000 | 0,06874 Kč | 1 924,72 Kč |
| 40 000 | 0,06382 Kč | 2 552,80 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


