
MCB1005B102FBPDG | |
|---|---|
DigiKey Part Number | 3526-MCB1005B102FBPDGTR-ND - Tape & Reel (TR) 3526-MCB1005B102FBPDGCT-ND - Cut Tape (CT) 3526-MCB1005B102FBPDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCB1005B102FBPDG |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INPAQ Technology Co., Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.61mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,21000 Kč | 2,10 Kč |
| 25 | 0,14280 Kč | 3,57 Kč |
| 50 | 0,12600 Kč | 6,30 Kč |
| 100 | 0,11340 Kč | 11,34 Kč |
| 250 | 0,09912 Kč | 24,78 Kč |
| 500 | 0,08904 Kč | 44,52 Kč |
| 1 000 | 0,08000 Kč | 80,00 Kč |
| 5 000 | 0,06127 Kč | 306,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05424 Kč | 542,40 Kč |
| 20 000 | 0,04774 Kč | 954,80 Kč |
| 30 000 | 0,04416 Kč | 1 324,80 Kč |
| 50 000 | 0,03985 Kč | 1 992,50 Kč |
| 70 000 | 0,03713 Kč | 2 599,10 Kč |
| 100 000 | 0,03435 Kč | 3 435,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

