
HCM1012GD900B05PDG | |
|---|---|
DigiKey Part Number | 3526-HCM1012GD900B05PDG-ND - Tape & Reel (TR) 3526-HCM1012GD900B05PDGCT-ND - Cut Tape (CT) 3526-HCM1012GD900B05PDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1012GD900B05PDG |
Description | CMC 100MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INPAQ Technology Co., Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 3Ohm | |
Voltage Rating - DC | 10V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,05300 Kč | 10,53 Kč |
| 25 | 1,00200 Kč | 25,05 Kč |
| 50 | 0,97680 Kč | 48,84 Kč |
| 100 | 0,95150 Kč | 95,15 Kč |
| 250 | 0,91692 Kč | 229,23 Kč |
| 500 | 0,89126 Kč | 445,63 Kč |
| 1 000 | 0,86579 Kč | 865,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,81679 Kč | 3 267,16 Kč |
| 8 000 | 0,79301 Kč | 6 344,08 Kč |
| 12 000 | 0,77934 Kč | 9 352,08 Kč |
| 20 000 | 0,76235 Kč | 15 247,00 Kč |
| 28 000 | 0,75131 Kč | 21 036,68 Kč |
| 40 000 | 0,73974 Kč | 29 589,60 Kč |
| 100 000 | 0,71062 Kč | 71 062,00 Kč |
| 200 000 | 0,68919 Kč | 137 838,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

