
INV-C33CTMIR | |
---|---|
DigiKey Part Number | 1830-INV-C33CTMIRTR-ND - Tape & Reel (TR) 1830-INV-C33CTMIRCT-ND - Cut Tape (CT) 1830-INV-C33CTMIRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INV-C33CTMIR |
Description | TOP VIEW / 3535 / 3.45 X 3.45 X |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 2.3V 900mA 350mW/sr @ 700mA 30° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 900mA | |
Radiant Intensity (Ie) Min @ If | 350mW/sr @ 700mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 184,76000 Kč | 184,76 Kč |
10 | 141,04000 Kč | 1 410,40 Kč |
100 | 115,49610 Kč | 11 549,61 Kč |
500 | 109,95116 Kč | 54 975,58 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 91,38808 Kč | 91 388,08 Kč |
2 000 | 89,82938 Kč | 179 658,76 Kč |
Unit Price without VAT: | 184,76000 Kč |
---|---|
Unit Price with VAT: | 223,55960 Kč |