
INND-TS30BCB | |
|---|---|
DigiKey Part Number | 1830-1150-ND |
Manufacturer | |
Manufacturer Product Number | INND-TS30BCB |
Description | DISPLAY 7SEG 0.3" SGL BLUE 10DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Cathode 3.2V 20mA 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.10mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.10mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Millicandela Rating | 17mcd | |
Wavelength - Peak | 465nm | |
Power Dissipation (Max) | 114mW | |
Package / Case | 10-DIP (0.200", 5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,79000 Kč | 31,79 Kč |
| 10 | 22,52400 Kč | 225,24 Kč |
| 100 | 16,95580 Kč | 1 695,58 Kč |
| 500 | 14,48956 Kč | 7 244,78 Kč |
| 1 000 | 13,68376 Kč | 13 683,76 Kč |
| 3 060 | 12,63433 Kč | 38 661,05 Kč |
| 6 120 | 12,11197 Kč | 74 125,26 Kč |
| 12 240 | 11,67013 Kč | 142 842,39 Kč |
| Unit Price without VAT: | 31,79000 Kč |
|---|---|
| Unit Price with VAT: | 38,46590 Kč |




