INND-SS56YGAB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Inolux
In Stock: 0
Unit Price: 13,78522 Kč
Datasheet
Display Modules - LED Character and Numeric Yellow-Green 7-Segment 1 Character Common Anode 2V 20mA 0.748" H x 0.488" W x 0.128" D (19.00mm x 12.40mm x 3.25mm) 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INND-SS56YGAB

DigiKey Part Number
1830-1139-2-ND - Tape & Reel (TR)
1830-1139-1-ND - Cut Tape (CT)
1830-1139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INND-SS56YGAB
Description
DISP 7SEG 0.56" SGL YLW-GN 10SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Yellow-Green 7-Segment 1 Character Common Anode 2V 20mA 0.748" H x 0.488" W x 0.128" D (19.00mm x 12.40mm x 3.25mm) 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Common Pin
Common Anode
Manufacturer
Inolux
Color
Yellow-Green
Series
Voltage - Forward (Vf) (Typ)
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Test
20mA
Part Status
Active
Millicandela Rating
3mcd
Number of Characters
1
Wavelength - Peak
572nm
Size / Dimension
0.748" H x 0.488" W x 0.128" D (19.00mm x 12.40mm x 3.25mm)
Power Dissipation (Max)
70mW
Digit/Alpha Size
0.56" (14.22mm)
Package / Case
10-SMD, No Lead
Display Type
7-Segment
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
INND-SS56YGAGInolux0INND-SS56YGAG-ND13,78522 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,11000 Kč40,11 Kč
1028,70400 Kč287,04 Kč
10021,80220 Kč2 180,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75018,15739 Kč13 618,04 Kč
1 50017,25531 Kč25 882,97 Kč
2 25016,79299 Kč37 784,23 Kč
3 75016,27127 Kč61 017,26 Kč
5 25015,96100 Kč83 795,25 Kč
7 50015,65852 Kč117 438,90 Kč
Manufacturers Standard Package
Unit Price without VAT:40,11000 Kč
Unit Price with VAT:48,53310 Kč