INND-SS56WCB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Inolux
In Stock: 0
Unit Price: 3,41979 Kč
Datasheet
Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Cathode 3.2V 20mA 0.748" H x 0.488" W x 0.128" D (19.00mm x 12.40mm x 3.25mm) 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INND-SS56WCB

DigiKey Part Number
INND-SS56WCB-ND
Manufacturer
Manufacturer Product Number
INND-SS56WCB
Description
DISPLAY 7SEG 0.56" SGL WHT 10SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Cathode 3.2V 20mA 0.748" H x 0.488" W x 0.128" D (19.00mm x 12.40mm x 3.25mm) 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inolux
Series
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
0.748" H x 0.488" W x 0.128" D (19.00mm x 12.40mm x 3.25mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
White
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Millicandela Rating
60mcd
Wavelength - Peak
-
Power Dissipation (Max)
114mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
3 75019,57495 Kč73 406,06 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,57495 Kč
Unit Price with VAT:23,68569 Kč