
INBD-T11020.RNB | |
---|---|
DigiKey Part Number | 1830-INBD-T11020.RNB-ND |
Manufacturer | |
Manufacturer Product Number | INBD-T11020.RNB |
Description | LED CBI 5X1.74MM 10SEG R VERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Red 2V 20mA Rectangle with Flat Top 5.00mm x 1.74mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 632nm | |
Configuration | Bar - 10 Wide, DIP | |
Current | 20mA | |
Millicandela Rating | 80mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.00mm x 1.74mm | |
Voltage Rating | 2V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,87000 Kč | 26,87 Kč |
10 | 18,95500 Kč | 189,55 Kč |
200 | 13,14270 Kč | 2 628,54 Kč |
Unit Price without VAT: | 26,87000 Kč |
---|---|
Unit Price with VAT: | 32,51270 Kč |