
INBD-T11020.BNB | |
---|---|
DigiKey Part Number | 1830-INBD-T11020.BNB-ND |
Manufacturer | |
Manufacturer Product Number | INBD-T11020.BNB |
Description | LED CBI 5X1.74MM 10SEG BLU TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Blue 2.9V 20mA Rectangle with Flat Top 5.00mm x 1.74mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue | |
Wavelength - Peak | 468nm | |
Configuration | Bar - 10 Wide, DIP | |
Current | 20mA | |
Millicandela Rating | 30mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.00mm x 1.74mm | |
Voltage Rating | 2.9V | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,66000 Kč | 31,66 Kč |
10 | 22,51700 Kč | 225,17 Kč |
200 | 15,78915 Kč | 3 157,83 Kč |
600 | 14,27688 Kč | 8 566,13 Kč |
Unit Price without VAT: | 31,66000 Kč |
---|---|
Unit Price with VAT: | 38,30860 Kč |