IN-S85AT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-S85ATYG

DigiKey Part Number
1830-1084-2-ND - Tape & Reel (TR)
1830-1084-1-ND - Cut Tape (CT)
1830-1084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-S85ATYG
Description
LED YLW-GRN CLEAR 0805 SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Yellow-Green 572nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
576nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 747
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
102,48400 Kč24,84 Kč
1001,71980 Kč171,98 Kč
5001,36826 Kč684,13 Kč
1 0001,25142 Kč1 251,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,10028 Kč3 300,84 Kč
6 0001,02286 Kč6 137,16 Kč
9 0000,98304 Kč8 847,36 Kč
15 0000,93799 Kč14 069,85 Kč
21 0000,91114 Kč19 133,94 Kč
30 0000,88494 Kč26 548,20 Kč
75 0000,82700 Kč62 025,00 Kč
150 0000,79089 Kč118 633,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58000 Kč
Unit Price with VAT:4,33180 Kč