
IN-S66DAT5R5G | |
|---|---|
DigiKey Part Number | 1830-IN-S66DAT5R5GTR-ND - Tape & Reel (TR) 1830-IN-S66DAT5R5GCT-ND - Cut Tape (CT) 1830-IN-S66DAT5R5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S66DAT5R5G |
Description | LED GREEN/RED CLEAR 0606 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Green, Red 522nm Green, 622nm Red LED Indication - Discrete 3.2V Green, 2.2V Red 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | IN-S66DAT5R5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.15mm | |
Voltage - Forward (Vf) (Typ) | 3.2V Green, 2.2V Red | |
Current - Test | 5mA Green, 5mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 530nm Green, 630nm Red | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 Kč | 7,08 Kč |
| 10 | 4,83300 Kč | 48,33 Kč |
| 100 | 3,42450 Kč | 342,45 Kč |
| 500 | 2,78206 Kč | 1 391,03 Kč |
| 1 000 | 2,56980 Kč | 2 569,80 Kč |
| 2 000 | 2,38889 Kč | 4 777,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,23506 Kč | 8 940,24 Kč |
| 8 000 | 2,10440 Kč | 16 835,20 Kč |
| 12 000 | 2,03740 Kč | 24 448,80 Kč |
| 20 000 | 1,96169 Kč | 39 233,80 Kč |
| 28 000 | 1,91663 Kč | 53 665,64 Kč |
| 40 000 | 1,87269 Kč | 74 907,60 Kč |
| 100 000 | 1,77569 Kč | 177 569,00 Kč |
| Unit Price without VAT: | 7,08000 Kč |
|---|---|
| Unit Price with VAT: | 8,56680 Kč |



