
IN-S63WTA | |
|---|---|
DigiKey Part Number | 1830-IN-S63WTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IN-S63WTA |
Description | LED AMBER CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amber 605nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,72430 Kč | 20 691,60 Kč |
| 15 000 | 1,68195 Kč | 25 229,25 Kč |
| 21 000 | 1,62269 Kč | 34 076,49 Kč |
| 30 000 | 1,56539 Kč | 46 961,70 Kč |
| 75 000 | 1,44100 Kč | 108 075,00 Kč |
| 150 000 | 1,36524 Kč | 204 786,00 Kč |
| Unit Price without VAT: | 1,72430 Kč |
|---|---|
| Unit Price with VAT: | 2,08640 Kč |


