
IN-S63DTHIR | |
|---|---|
DigiKey Part Number | 1830-IN-S63DTHIRTR-ND - Tape & Reel (TR) 1830-IN-S63DTHIRCT-ND - Cut Tape (CT) 1830-IN-S63DTHIRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S63DTHIR |
Description | TOP VIEW / 0603 / 1.6X0.8X0.88 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.25V 65mA 0.8mW/sr @ 20mA (Typ) 140° 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 65mA | |
Radiant Intensity (Ie) Min @ If | 0.8mW/sr @ 20mA (Typ) | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 3,38900 Kč | 33,89 Kč |
| 100 | 2,36180 Kč | 236,18 Kč |
| 500 | 1,89744 Kč | 948,72 Kč |
| 1 000 | 1,74315 Kč | 1 743,15 Kč |
| 2 000 | 1,61149 Kč | 3 222,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,49939 Kč | 5 997,56 Kč |
| 8 000 | 1,40409 Kč | 11 232,72 Kč |
| 12 000 | 1,35515 Kč | 16 261,80 Kč |
| 20 000 | 1,29984 Kč | 25 996,80 Kč |
| 28 000 | 1,26691 Kč | 35 473,48 Kč |
| 40 000 | 1,23478 Kč | 49 391,20 Kč |
| 100 000 | 1,16380 Kč | 116 380,00 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |


