
IN-S63DBS5R5UW | |
|---|---|
DigiKey Part Number | 1830-IN-S63DBS5R5UWTR-ND - Tape & Reel (TR) 1830-IN-S63DBS5R5UWCT-ND - Cut Tape (CT) 1830-IN-S63DBS5R5UWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S63DBS5R5UW |
Description | LED RED/WHITE CLEAR 0603 SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red, White 622nm LED Indication - Discrete 1.9V Red, 3V White 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 3V White | |
Current - Test | 5mA Red, 5mA White | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 100 | 4,57340 Kč | 457,34 Kč |
| 500 | 3,74310 Kč | 1 871,55 Kč |
| 1 000 | 3,46971 Kč | 3 469,71 Kč |
| 2 000 | 3,23726 Kč | 6 474,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,03967 Kč | 12 158,68 Kč |
| 8 000 | 2,87198 Kč | 22 975,84 Kč |
| 12 000 | 2,78598 Kč | 33 431,76 Kč |
| 20 000 | 2,68887 Kč | 53 777,40 Kč |
| 28 000 | 2,63110 Kč | 73 670,80 Kč |
| 40 000 | 2,57477 Kč | 102 990,80 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


