
IN-S42DS5G | |
|---|---|
DigiKey Part Number | 1830-IN-S42DS5GTR-ND - Tape & Reel (TR) 1830-IN-S42DS5GCT-ND - Cut Tape (CT) 1830-IN-S42DS5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S42DS5G |
Description | LED GREEN CLEAR 0402 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 529nm LED Indication - Discrete 2.7V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.30mm | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Current - Test | 5mA | |
Viewing Angle | 145° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 522nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.55mm W | |
Height (Max) | 0.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 100 | 4,32350 Kč | 432,35 Kč |
| 500 | 3,53690 Kč | 1 768,45 Kč |
| 1 000 | 3,27737 Kč | 3 277,37 Kč |
| 2 000 | 3,05658 Kč | 6 113,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,86896 Kč | 11 475,84 Kč |
| 8 000 | 2,70971 Kč | 21 677,68 Kč |
| 12 000 | 2,62804 Kč | 31 536,48 Kč |
| 20 000 | 2,53582 Kč | 50 716,40 Kč |
| 28 000 | 2,48097 Kč | 69 467,16 Kč |
| 40 000 | 2,42746 Kč | 97 098,40 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |





