
IN-S124ARG | |
|---|---|
DigiKey Part Number | 1830-1118-2-ND - Tape & Reel (TR) 1830-1118-1-ND - Cut Tape (CT) 1830-1118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S124ARG |
Description | LED GREEN CLR 1204 SMD BOT ENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 520nm |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.20mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Square with Flat Top | Base Product Number |
Lens Size 1.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,69200 Kč | 46,92 Kč |
| 100 | 3,31600 Kč | 331,60 Kč |
| 500 | 2,68744 Kč | 1 343,72 Kč |
| 1 000 | 2,47993 Kč | 2 479,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,21193 Kč | 6 635,79 Kč |
| 6 000 | 2,07509 Kč | 12 450,54 Kč |
| 9 000 | 2,00482 Kč | 18 043,38 Kč |
| 15 000 | 1,92542 Kč | 28 881,30 Kč |
| 21 000 | 1,87817 Kč | 39 441,57 Kč |
| 30 000 | 1,83207 Kč | 54 962,10 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |


