IN-PIS63BTPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-PIS63BTPB

DigiKey Part Number
1830-IN-PIS63BTPBTR-ND - Tape & Reel (TR)
1830-IN-PIS63BTPBCT-ND - Cut Tape (CT)
1830-IN-PIS63BTPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-PIS63BTPB
Description
TOP VIEW / 0603 / 1.6 X 0.8 X 0.
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Addressable Lighting - 1 LED Discrete PWM Blue 1.60mm L x 0.80mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inolux
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
Discrete
Number of LEDs
1
Color
Blue
Controller Type
-
Utilized LED
0603
Interface
PWM
Mounting Type
Surface Mount
Size / Dimension
1.60mm L x 0.80mm W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 701
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
103,11500 Kč31,15 Kč
1002,17450 Kč217,45 Kč
5001,74168 Kč870,84 Kč
1 0001,59812 Kč1 598,12 Kč
2 0001,47571 Kč2 951,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,37136 Kč5 485,44 Kč
8 0001,28266 Kč10 261,28 Kč
12 0001,23711 Kč14 845,32 Kč
20 0001,18560 Kč23 712,00 Kč
28 0001,15492 Kč32 337,76 Kč
40 0001,12500 Kč45 000,00 Kč
100 0001,05888 Kč105 888,00 Kč
200 0001,01771 Kč203 542,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,63000 Kč
Unit Price with VAT:5,60230 Kč