
IN-P36BTEUW.65 | |
|---|---|
DigiKey Part Number | 1830-IN-P36BTEUW.65TR-ND - Tape & Reel (TR) 1830-IN-P36BTEUW.65CT-ND - Cut Tape (CT) 1830-IN-P36BTEUW.65DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-P36BTEUW.65 |
Description | LED WHITE DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 30mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.60mm L x 3.10mm W | |
Height (Max) | 3.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 9,82700 Kč | 98,27 Kč |
| 100 | 7,13090 Kč | 713,09 Kč |
| 500 | 5,91934 Kč | 2 959,67 Kč |
| 1 000 | 5,52142 Kč | 5 521,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,18315 Kč | 10 366,30 Kč |
| 4 000 | 4,89610 Kč | 19 584,40 Kč |
| 6 000 | 4,74891 Kč | 28 493,46 Kč |
| 10 000 | 4,58263 Kč | 45 826,30 Kč |
| 14 000 | 4,48376 Kč | 62 772,64 Kč |
| 20 000 | 4,38729 Kč | 87 745,80 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


