Infrared (IR) Emitter 850nm 1.7V 100mA 13mW/sr @ 100mA (Typ) 120° 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-P281ASGIR

DigiKey Part Number
1830-IN-P281ASGIRTR-ND - Tape & Reel (TR)
1830-IN-P281ASGIRCT-ND - Cut Tape (CT)
1830-IN-P281ASGIRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-P281ASGIR
Description
SIDE VIEW / PLCC / 2.8X1.2X0.8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.7V 100mA 13mW/sr @ 100mA (Typ) 120° 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inolux
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
13mW/sr @ 100mA (Typ)
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.7V
Viewing Angle
120°
Orientation
Side View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount, Right Angle
Package / Case
2-SMD, J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 324
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
106,02600 Kč60,26 Kč
1004,30040 Kč430,04 Kč
5003,51716 Kč1 758,58 Kč
1 0003,25910 Kč3 259,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,03925 Kč6 078,50 Kč
4 0002,85253 Kč11 410,12 Kč
6 0002,75662 Kč16 539,72 Kč
10 0002,64827 Kč26 482,70 Kč
14 0002,58379 Kč36 173,06 Kč
20 0002,52085 Kč50 417,00 Kč
50 0002,38192 Kč119 096,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč