Blue 467nm LED Indication - Discrete 3.2V 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-P23CTKB

DigiKey Part Number
1830-IN-P23CTKBTR-ND - Tape & Reel (TR)
1830-IN-P23CTKBCT-ND - Cut Tape (CT)
1830-IN-P23CTKBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-P23CTKB
Description
LED BLUE CLEAR 1411 SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue 467nm LED Indication - Discrete 3.2V 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
150mA
Mfr
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
463nm
Lens Color
Colorless
Package / Case
1411 (3528 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.50mm L x 2.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.95mm
Voltage - Forward (Vf) (Typ)
3.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 473
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,34000 Kč8,34 Kč
105,65200 Kč56,52 Kč
1004,01890 Kč401,89 Kč
5003,27724 Kč1 638,62 Kč
1 0003,03260 Kč3 032,60 Kč
2 0002,82436 Kč5 648,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,64740 Kč10 589,60 Kč
8 0002,49716 Kč19 977,28 Kč
12 0002,42007 Kč29 040,84 Kč
20 0002,33302 Kč46 660,40 Kč
28 0002,28125 Kč63 875,00 Kč
40 0002,23074 Kč89 229,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,34000 Kč
Unit Price with VAT:10,09140 Kč