
IN-C68QACTMU2 | |
|---|---|
DigiKey Part Number | 1830-IN-C68QACTMU2TR-ND - Tape & Reel (TR) 1830-IN-C68QACTMU2CT-ND - Cut Tape (CT) 1830-IN-C68QACTMU2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-C68QACTMU2 |
Description | TOP VIEW / 6868 /6.8 X 6.8 X 1.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 365nm ~ 370nm 14V 1A 120° 2727 (6868 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 365nm ~ 370nm | |
Voltage - Forward (Vf) (Typ) | 14V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 2727 (6868 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 639,18000 Kč | 639,18 Kč |
| 10 | 515,56400 Kč | 5 155,64 Kč |
| 100 | 454,59620 Kč | 45 459,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 419,04269 Kč | 146 664,94 Kč |
| Unit Price without VAT: | 639,18000 Kč |
|---|---|
| Unit Price with VAT: | 773,40780 Kč |


