
IN-C39CTOU2 | |
|---|---|
DigiKey Part Number | 1830-1197-2-ND - Tape & Reel (TR) 1830-1197-1-ND - Cut Tape (CT) 1830-1197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-C39CTOU2 |
Description | TOP VIEW 3939 3.9X3.9X1.53 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 365nm ~ 370nm 3.7V 1.2A 120° 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1.2A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 365nm ~ 370nm | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,13000 Kč | 255,13 Kč |
| 10 | 197,29700 Kč | 1 972,97 Kč |
| 100 | 163,58070 Kč | 16 358,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 148,91782 Kč | 74 458,91 Kč |
| 1 000 | 144,16156 Kč | 144 161,56 Kč |
| Unit Price without VAT: | 255,13000 Kč |
|---|---|
| Unit Price with VAT: | 308,70730 Kč |


