
IN-C33CTNU2 | |
|---|---|
DigiKey Part Number | 1830-1187-2-ND - Tape & Reel (TR) 1830-1187-1-ND - Cut Tape (CT) 1830-1187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-C33CTNU2 |
Description | TOP VIEW 3535 3.5X3.5X2.0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 365nm ~ 370nm 3.5V 1A 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 365nm ~ 370nm | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,82000 Kč | 144,82 Kč |
| 10 | 109,31300 Kč | 1 093,13 Kč |
| 100 | 88,47530 Kč | 8 847,53 Kč |
| 500 | 81,80452 Kč | 40 902,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 76,42476 Kč | 76 424,76 Kč |
| 2 000 | 73,92666 Kč | 147 853,32 Kč |
| Unit Price without VAT: | 144,82000 Kč |
|---|---|
| Unit Price with VAT: | 175,23220 Kč |


