LED Lighting Color IN-505 Red, Green, Blue, White - Cool (RGBW) 625nm Red, 525nm Green, 463nm Blue, 6650K White 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-505FCHWV

DigiKey Part Number
1830-1097-2-ND - Tape & Reel (TR)
1830-1097-1-ND - Cut Tape (CT)
1830-1097-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-505FCHWV
Description
LED IN-505 RGBW 625/525/463/6650
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color IN-505 Red, Green, Blue, White - Cool (RGBW) 625nm Red, 525nm Green, 463nm Blue, 6650K White 2020 (5050 Metric)
Datasheet
 Datasheet
EDA/CAD Models
IN-505FCHWV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
700mA Red, 700mA Green, 700mA Blue, 700mA White
Mfr
Luminous Flux @ Current/Temperature
97lm Red (80lm ~ 114lm), 173lm Green (150lm ~ 195lm), 33lm Blue (25lm ~ 40lm), 200lm White (180lm ~ 220lm)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2020 (5050 Metric)
Color
Supplier Device Package
SMD
Wavelength
625nm Red, 525nm Green, 463nm Blue, 6650K White
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current - Test
700mA Red, 700mA Green, 700mA Blue, 700mA White
Height - Seated (Max)
0.113" (2.88mm)
Voltage - Forward (Vf) (Typ)
2.65V Red, 3.7V Green, 3.6V Blue, 3.6V White
Base Product Number
Lumens/Watt @ Current - Test
52 lm/W Red, 67 lm/W Green, 13 lm/W Blue, 79 lm/W White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 157
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1173,73000 Kč173,73 Kč
10131,95300 Kč1 319,53 Kč
100107,55180 Kč10 755,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50096,91134 Kč48 455,67 Kč
1 00093,45662 Kč93 456,62 Kč
1 50091,68954 Kč137 534,31 Kč
Manufacturers Standard Package
Unit Price without VAT:173,73000 Kč
Unit Price with VAT:210,21330 Kč