
TSIC 716 TO92 | |
|---|---|
DigiKey Part Number | 2952-TSIC716TO92-ND |
Manufacturer | |
Manufacturer Product Number | TSIC 716 TO92 |
Description | TO92, -10C TO 60C, DIGITAL SIGNA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -10°C ~ 60°C 14 b TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | -10°C ~ 60°C | |
Sensing Temperature - Remote | - | |
Output Type | 3-Wire Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Resolution | 14 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.07°C | |
Test Condition | -10°C ~ 60°C | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,84000 Kč | 446,84 Kč |
| 5 | 407,95000 Kč | 2 039,75 Kč |
| 10 | 393,46100 Kč | 3 934,61 Kč |
| 25 | 376,13280 Kč | 9 403,32 Kč |
| 50 | 364,28180 Kč | 18 214,09 Kč |
| 100 | 353,40890 Kč | 35 340,89 Kč |
| 500 | 331,49584 Kč | 165 747,92 Kč |
| Unit Price without VAT: | 446,84000 Kč |
|---|---|
| Unit Price with VAT: | 540,67640 Kč |


