
TSIC 306 TO92 | |
|---|---|
DigiKey Part Number | 2952-TSIC306TO92-ND |
Manufacturer | |
Manufacturer Product Number | TSIC 306 TO92 |
Description | TO92, -50C TO 150C, DIGITAL SIGN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Digital 11 b TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Analog, Digital | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | - | |
Output Type | - | |
Voltage - Supply | 2.97V ~ 5.5V | |
Resolution | 11 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.3°C | |
Test Condition | 10°C ~ 90°C | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,44000 Kč | 111,44 Kč |
| 5 | 100,31800 Kč | 501,59 Kč |
| 10 | 96,17200 Kč | 961,72 Kč |
| 25 | 91,24360 Kč | 2 281,09 Kč |
| 50 | 87,87340 Kč | 4 393,67 Kč |
| 100 | 84,78230 Kč | 8 478,23 Kč |
| 500 | 78,56242 Kč | 39 281,21 Kč |
| 1 000 | 77,59175 Kč | 77 591,75 Kč |
| Unit Price without VAT: | 111,44000 Kč |
|---|---|
| Unit Price with VAT: | 134,84240 Kč |



